2EDL05N06PJXUMA1
MOSFET DRVR 0.5A 2-OUT Hi/Lo Side Non-Inv 14-Pin DSO T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 2EDL05N06PJXUMA1
Secondary Manufacturer Part#: 2EDL05N06PJXUMA1
- RoHS 10 Compliant
- Tariff Charges
The 2EDL05N06PJXUMA1 is an EiceDRIVER compact 600V half bridge gate drive IC in 14 pin DSO package. It has an individual control circuits for both outputs, filtered detection of under voltage supply and all inputs clamped by diodes. It also features off l
- Supply voltage is 10V to 17.5V
- Output current is 1.5A
- Target transistor is MOSFET
- LS UVLO thresholds is 9.1V / 8.3V
- Dead time, interlock
- Operating temperature range from -40°C to 95°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Non-Inverting | ||
| High and Low Side | ||
| 420 ns | ||
| 3.3V|CMOS|LSTTL | ||
| Tin | ||
| 265 | ||
| 30 ns | ||
| 600 ns | ||
| 80 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 14 | ||
| 2 | ||
| 2 | ||
| -40 to 95 °C | ||
| 95 °C | ||
| -40 °C | ||
| 400 ns | ||
| 14DSO | ||
| 0.5 A | ||
| 14 | ||
| MOSFET | ||
| 8.65 x 3.9 x 1.47 | ||
| No | ||
| Industrial | ||
| 480 mA | ||
| 230 mA | ||
| DSO | ||
| 17.5 V | ||
| 10 V | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |