2EDF9275FXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Non-Inverting | ||
| High and Low Side | ||
| Galvanically Isolated | ||
| 37 ns | ||
| CMOS|TTL | ||
| CMOS, TTL, TTL | ||
| Matte Tin | ||
| 260 °C | ||
| 8 ns | ||
| 3.5 V | ||
| 44 ns | ||
| 12 ns | ||
| 44 ns | ||
| 44 ns | ||
| 3 V | ||
| Surface Mount | ||
| 3 | ||
| 2 | ||
| 16 | ||
| 2 | ||
| 2 | ||
| 1.4 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 35 ns | ||
| 0.85 Ohm | ||
| 16DSO | ||
| 4|8 A | ||
| 16 | ||
| MOSFET | ||
| 10 x 4 x 1.65 mm | ||
| No | ||
| Extended Industrial | ||
| 8 A | ||
| 4 A | ||
| DSO | ||
| 3.5 V | ||
| 3 V | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |