PDP SEO Portlet

2EDF7235KXUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: 2EDF7235KXUMA1
Secondary Manufacturer Part#: 2EDF7235KXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
Galvanically Isolated
37 ns
CMOS|TTL
CMOS, TTL, TTL
Matte Tin
260 °C
8 ns
3.5 V
44 ns
12 ns
44 ns
44 ns
3 V
Surface Mount
3
2
13
2
2
1.4 mA
-40 to 125 °C
125 °C
-40 °C
35 ns
0.85 Ohm
13TFLGA
4|8 A
13
MOSFET
5 x 5 x 1.06 mm
No
Extended Industrial
8 A
4 A
TFLGA
3.5 V
3 V
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: