PDP SEO Portlet

2ED300C17STROHSBPSA1

Development Board, EiceDriver Safe IGBT Gate Driver, 2-Channel, Half Bridge

Manufacturer:Infineon
Avnet Manufacturer Part #: 2ED300C17STROHSBPSA1
Secondary Manufacturer Part#: 2ED300C17STROHSBPSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EiceDRIVER™ Safe - Dual channel IGBT gate driver board for Infineon IGBT modules up to 1700V with reinforced isolation.

  • Designed for Infineon IGBT modules up to 1700V
  • High peak output current of 30A
  • Integrated DC-DC SMPS
  • Soft Shut Down in fault conditions
  • Dynamic Over Current Detection
  • IGBT desaturation monitoring
  • Interlocking in half-bridge mode
  • Open drain fault output
  • Low impedance 15V inputs for high noise immunity
  • ±15 V secondary drive voltage
  • Short propagation delay time
  • Optional sense function
  • RoHS compliant
  • UL94V-2 compliant materials

Technical Attributes

Find Similar Parts

Description Value
Half
Non-Inverting
ECIE
Surface Mount
CMOS
670 ns
Surface Mount
MSL 1 - Unlimited
2
45
2
2
60 kHz
-40 to 85 °C
85 °C
-40 °C
45EICE
30 A
45
60.5 x 72 x 25 mm
EiceDRIVER Series
0
10 V
Industrial
15.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  120.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $:
12+
$189.71077
24+
$184.04776
48+
$178.71304
96+
$172.46434
192+
$166.63784