PDP SEO Portlet

2ED21844S06JXUMA1

Gate Driver, 1 Channels, Half Bridge, IGBT, MOSFET, 14 Pins, SOIC

Manufacturer:Infineon
Avnet Manufacturer Part #: 2ED21844S06JXUMA1
Secondary Manufacturer Part#: 2ED21844S06JXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
600 ns
CMOS, TTL, TTL
Surface Mount
MSL 3 - 168 hours
2
14
2
-40 to 125 °C
125 °C
-40 °C
200 ns
14DSO
2.5 A
14
IGBT, MOSFET, Mosfet
Extended Industrial
2.5 A
2.5 A
DSO
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.0748
5000+
$1.05914
10000+
$1.04348
20000+
$1.02782
40000+
$1.01216