2ED21834S06JXUMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 2ED21834S06JXUMA1
Secondary Manufacturer Part#: 2ED21834S06JXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High and Low Side | ||
| DSO | ||
| Surface Mount | ||
| 200 ns | ||
| CMOS, TTL, TTL | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 14 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 200 ns | ||
| 14DSO | ||
| 2.5 A | ||
| 14 | ||
| IGBT, MOSFET, Mosfet | ||
| Extended Industrial | ||
| 2.5 A | ||
| 2.5 A | ||
| DSO | ||
| 20 V | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |