PDP SEO Portlet

2ED2182S06FXUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: 2ED2182S06FXUMA1
Secondary Manufacturer Part#: 2ED2182S06FXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
200 ns
3.3V|5V|15V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260 °C
30 ns
20 V
0.625 W
300 ns
30 ns
300 ns
300 ns
10 V
Surface Mount
2
2
8
2
2
550 uA
-40 to 125 °C
125 °C
-40 °C
200 ns
25 Ohm
8DSO
2.5 A
8
IGBT, MOSFET, Mosfet
4.9 x 3.9 x 1.47 mm
No
Industrial
2.5 A
2.5 A
DSO
20 V
10 V
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.94857
5000+
$0.8973
10000+
$0.87368
20000+
$0.85128
40000+
$0.83