2ED21094S06JXUMA1
Gate Driver, 1 Channels, Half Bridge, IGBT, MOSFET, 14 Pins, SOIC
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 2ED21094S06JXUMA1
Secondary Manufacturer Part#: 2ED21094S06JXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Non-Inverting | ||
| High and Low Side | ||
| DSO | ||
| Surface Mount | ||
| 740 ns | ||
| 3.3V|5V|15V|CMOS|LSTTL | ||
| CMOS, TTL, TTL | ||
| Matte Tin | ||
| 260 °C | ||
| 80 ns | ||
| 20 V | ||
| 0.625 W | ||
| 1030 ns | ||
| 150 ns | ||
| 300 ns | ||
| 1030 ns | ||
| 10 V | ||
| Surface Mount | ||
| 3 | ||
| 2 | ||
| 14 | ||
| 2 | ||
| 2 | ||
| 750 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 200 ns | ||
| 30 Ohm | ||
| 14DSO | ||
| 700 mA | ||
| 14 | ||
| IGBT, MOSFET, Mosfet | ||
| 8.65 x 3.9 x 1.47 mm | ||
| No | ||
| Industrial | ||
| 700 mA | ||
| 290 mA | ||
| DSO | ||
| 20 V | ||
| 10 V | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |