PDP SEO Portlet

2ED2106S06FXUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: 2ED2106S06FXUMA1
Secondary Manufacturer Part#: 2ED2106S06FXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
200 ns
CMOS, TTL, TTL
Surface Mount
MSL 2 - 1 year
2
8
2
-40 to 125 °C
125 °C
-40 °C
200 ns
8DSO
700 mA
8
IGBT, MOSFET, Mosfet
Extended Industrial
700 mA
290 mA
SOIC
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 420 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.642
5000+
$0.6073
10000+
$0.59132
20000+
$0.57615
40000+
$0.57172