PDP SEO Portlet

2ED2104S06FXUMA1

Gate Driver, 2 Channels, Half Bridge, IGBT, MOSFET, 8 Pins, SOIC

Manufacturer:Infineon
Avnet Manufacturer Part #: 2ED2104S06FXUMA1
Secondary Manufacturer Part#: 2ED2104S06FXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
610 ns
3.3V|5V|15V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260 °C
90 ns
20 V
0.625 W
760 ns
170 ns
110 ns
760 ns
10 V
Surface Mount
2
2
8
2
2
400 uA
-40 to 125 °C
125 °C
-40 °C
90 ns
36 Ohm
8DSO
700 mA
8
IGBT, MOSFET, Mosfet
4.9 x 3.9 x 1.47 mm
No
Industrial
700 mA
290 mA
DSO
20 V
10 V
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 392 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.5258
5000+
$0.5213
10000+
$0.51389
20000+
$0.50647
40000+
$0.49906