2ED1323S12PXUMA1
IGBT/MOSFET Driver, 2 Channels, 3 Phase Bridge, High Side and Low Side, -2.3 A, 13 V to 20 V
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 2ED1323S12PXUMA1
Secondary Manufacturer Part#: 2ED1323S12PXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Phase Bridge, High Side and Low Side | ||
| Non Isolated | ||
| DSO | ||
| Surface Mount | ||
| 350 ns | ||
| CMOS, TTL | ||
| 2 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| 350 ns | ||
| IGBT, SiC MOSFET | ||
| EiceDRIVER Series | ||
| -2.3 A | ||
| 2.3 A | ||
| 20 V | ||
| 13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |