PDP SEO Portlet

2ED020I12FAXUMA2

MOSFET DRVR 2A 2-OUT Hi/Lo Side Inv/Non-Inv 32-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: 2ED020I12FAXUMA2
Secondary Manufacturer Part#: 18AC0833
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EiceDRIVER™ Automotive - Galvanic isolated dual channel IGBT driver IC

  • Dual channel isolated IGBT Driver
  • For 600V/1200V IGBTs
  • 2 A rail-to-rail output
  • Vcesat-detection
  • Active Miller Clamp

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Inverting|Non-Inverting
High and Low Side
Galvanically Isolated
170 ns
5V|CMOS
CMOS, Inverting, Non-Inverting, Inverting, N
Gold over Nickel Palladium
260
600 ns
20, 0, 5.5 V
225 ns
800 ns
13, -12, 4.5 V
Surface Mount
2
36
2
2
-40 to 125 °C
125 °C
-40 °C
165 ns
32DSO
2 A
32
12.8 x 7.6 x 2.45
No
Automotive
2 A
2 A
DSO
5.5, 0 V
4.5, -12 V
15|-8|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.97
10+
$11.0
25+
$10.12
50+
$9.79
100+
$9.45
250+
$9.38
500+
$8.86