PDP SEO Portlet

2DIB0401FXUMA1

Digital Isolator, 2 Channels, 2.7 V, 6.5 V, NSOIC, 8 Pins, 40 Mbps

Manufacturer:Infineon
Product Category: Drivers & Interfaces, Isolators
Avnet Manufacturer Part #: 2DIB0401FXUMA1
Secondary Manufacturer Part#: 2DIB0401FXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2DIB0401FXUMA1 is an ISOFACE™ basic dual-channel digital isolator qualified for industrial applications. It supports data rates of up to 40Mbps and ensures robust data communication over a wide ambient operating temperature range and across production spread. Infineon’s robust Coreless Transformer (CT) technology ensures high immunity against system noise and withstands up to 3000Vrms isolation voltage (VISO). Two data channels in a narrow-body 150-mil package allow simplified designs with high power density and improve system efficiency with low power consumption. Potential application includes server, telecom and industrial switch-mode power supplies (SMPS), industrial automation systems, motor drives, medical equipment, solar inverters.

  • 2 forward 0 reverse (2+0)channel configuration, high default output state, 2 channel, CMOS I/P type
  • Wide operating supply voltage range from 2.7V to 6.5V
  • Low current consumption (max. 1.65mA/ch at 1Mbps, 3.3V, 15pF)
  • 100KV/µs min static common-mode transient immunity (VCM = 1500V, VINX tied to VDDI)
  • 27ns typical INx to OUTx turn-on propagation delay
  • 4ns maximum pulse width distortion (tPDoff-tPDon)
  • Variable input thresholds
  • Fully qualified according to JEDEC for industrial applications
  • PG-DSO-8 package
  • Wide ambient operating temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
40 Mbps
NSOIC
CMOS
Digital Isolator
Capacitive
3
2
8
125 °C
-40 °C
6.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: