1EDN8550BXTSA1
GAN HEMT, SiC MOSFET Driver, 1 Channel, High Side and Low Side, 8A, 4.5 V to 20 V, 45 ns, 6 Pins, SOT-23
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 1EDN8550BXTSA1
Secondary Manufacturer Part#: 1EDN8550BXTSA1
- RoHS 10 Compliant
- Tariff Charges
1EDN8550BXTSA1 is an EiceDRIVER™ single-channel high-side and low-side gate driver with high-CMR TDI input. It has a fully differential input circuitry. The truly differential inputs (TDI) provide excellent common-mode robustness (CMR) and eliminate the r
- Undervoltage Lockout (UVLO) turn on threshold is 8V typ (standard MOSFET)
- Undervoltage lockout (UVLO) turn off threshold is 7V typ (standard MOSFET)
- Very large common-mode input voltage range up to ±200V, configurable with common m
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting|Non-Inverting | ||
| High and Low Side | ||
| 45 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 45 ns | ||
| 6SOT-23 | ||
| 8 A | ||
| 6 | ||
| GaN, SiC MOSFET, SiC Mosfet | ||
| Extended Industrial | ||
| 8 A | ||
| 4 A | ||
| SOT-23 | ||
| 20 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |