1EDN8511BXUSA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 1EDN8511BXUSA1
Secondary Manufacturer Part#: 1EDN8511BXUSA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting|Non-Inverting | ||
| Low Side | ||
| 19 ns | ||
| Inverting, Non-Inverting, Non-Inv | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 19 ns | ||
| 6SOT-23 | ||
| 8 A | ||
| 6 | ||
| GaN, MOSFET, Mosfet | ||
| Extended Industrial | ||
| 8 A | ||
| 4 A | ||
| SOT-23 | ||
| 20 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |