PDP SEO Portlet

1EDN7512BXTSA1

GaN/IGBT/MOSFET, 1-Channel, Low Side, 8 A, 4.5 V to 20 V, 19 ns, 5 Pins, SOT-23

Manufacturer:Infineon
Avnet Manufacturer Part #: 1EDN7512BXTSA1
Secondary Manufacturer Part#: 1EDN7512BXTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1EDN7512BXTSA1 is an EiceDRIVER™ 1EDN751x series single-channel low-side gate driver IC with 4 A source/8 A sink output stage. The pinout meets de-facto industry standards. They are made to drive logic and normal level MOSFETs like OptiMOS™ and CoolMOS™, and GaN HEMT devices. Applications include switch-mode power supplies (SMPS), power factor correction systems, DC-DC power converters, low-voltage drives and power tools, industrial power supply (SMPS, UPS), EV off-board chargers and solar micro-inverters, solar optimizers.

  • 19ns typical propagation delay
  • 6/-4ns propagation delay accuracy
  • Input voltage robustness (-10V)
  • 5A reverse current robustness
  • Industry standard package and pinout
  • Qualified for industrial applications according to JEDEC
  • 4.2V/3.9V UVLO ON/OFF
  • Common OUT output configuration
  • PG-SOT23-5 package

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Low Side
Low Side
Non-Isolated
SOT-23
Surface Mount
19 ns
3.3V|CMOS|LVTTL
Inverting, Non-Inverting, Non-Inv
Matte Tin
260 °C
9 ns
20 V
25 ns
11 ns
25 ns
25 ns
4.5 V
Surface Mount
1
1
5
1
1
0.4 mA
-40 to 150 °C
150 °C
-40 °C
19 ns
0.85 Ohm
5SOT-23
8 A
5
GaN, MOSFET, Mosfet
2.9 x 1.6 x 1.15 mm
1EDN751x Series
No
8 A
4 A
SOT-23
20 V
4.5 V
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.24827
6000+
$0.24615
12000+
$0.24265
24000+
$0.23915
48000+
$0.23565