PDP SEO Portlet

1EDN7146GXTMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: 1EDN7146GXTMA1
Secondary Manufacturer Part#: 1EDN7146GXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High Side or Low Side
VSON
Surface Mount
125 ns
Inverting, Non-Inverting
1
10
125 °C
-40 °C
125 ns
GaN HEMT, MOSFET
500 mA
500 mA
11 V
4.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.31705
8000+
$0.31243
16000+
$0.30781
32000+
$0.30319
64000+
$0.29857