1EDN7116UXTSA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 1EDN7116UXTSA1
Secondary Manufacturer Part#: 63AK7311
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side and Low Side | ||
| TSNP | ||
| Surface Mount | ||
| 55 ns | ||
| Logic | ||
| 1 | ||
| 7 | ||
| 150 °C | ||
| -40 °C | ||
| 55 ns | ||
| GaN HEMT, MOSFET | ||
| 2 A | ||
| 2 A | ||
| 11 V | ||
| 4.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |