PDP SEO Portlet

1EDN7116GXTMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: 1EDN7116GXTMA1
Secondary Manufacturer Part#: 1EDN7116GXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High Side or Low Side
VSON
Surface Mount
55 ns
Inverting, Non-Inverting
1
10
125 °C
-40 °C
55 ns
GaN HEMT, MOSFET
2 A
2 A
11 V
4.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.32743
8000+
$0.32093
16000+
$0.31632
32000+
$0.31184
64000+
$0.30288