1EDI60I12AFXUMA1
IGBT Driver, Inverting / Non Inverting, 10 A, 3.5 V to 15 VDSO-8
- RoHS 10 Compliant
- Tariff Charges
The 1EDI60I12AFXUMA1 is a 1EDI EiceDRIVER compact separate output variant for IGBT in 8 pin DSO package. This galvanically isolated single channel IGBT driver provides minimum output currents up to 6A at separated output pins. The input logic pins operate on a wide input voltage range from 3V to 15V using CMOS threshold levels to support even 3.3V microcontroller. The data transfer across isolation barrier is realized by coreless transformer technology. It is used in AC and brushless DC motor drives, high voltage DC/DC converter and DC/AC-inverter, induction heating resonant application, UPS-systems, welding and solar.
- Input to output isolation voltage up to 1200V
- For high voltage power IGBTs
- Suitable for operation at high ambient temperature range from -40°C to 125°C
- Switching frequency of 1MHz
- Common mode transient immunity is 100KV/μs
- High level output peak current (source) is 10A at IN+ = high, IN- = low, VVCC2 = 15V
- Low level output peak current (sink) is 9.4A at IN+ = Low, IN- = Low, VVCC2 = 15V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting|Non-Inverting | ||
| High Speed | ||
| Galvanically Isolated | ||
| 300 ns | ||
| 3V to 15V|CMOS | ||
| Inverting, Non-Inverting, Non-Inv | ||
| Tin | ||
| 260 | ||
| 19 ns | ||
| 17, 35 V | ||
| 330 ns | ||
| 20 ns | ||
| 3.1, 13 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 1000 kHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 300 ns | ||
| 8DSO | ||
| 6 A | ||
| 8 | ||
| 5(Max) x 4(Max) x 1.65(Max) | ||
| No | ||
| Extended Industrial | ||
| 9.4 A | ||
| 10 A | ||
| DSO | ||
| 17, 35 V | ||
| 3.1, 13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |