PDP SEO Portlet

1EDI40I12AFXUMA1

IGBT Driver, Inverting / Non Inverting, 7.5 A, 3.5 V to 15 VDSO-8

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: 1EDI40I12AFXUMA1
Secondary Manufacturer Part#: SP001037226
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1EDI40I12AFXUMA1 is a 1EDI EiceDRIVER compact separate output variant for IGBT in 8 pin DSO package. This galvanically isolated single channel IGBT driver provides minimum output currents up to 6A at separated output pins. The input logic pins operate on a wide input voltage range from 3V to 15V using CMOS threshold levels to support even 3.3V microcontroller. The data transfer across isolation barrier is realized by coreless transformer technology. It is used in AC and brushless DC motor drives, high voltage DC/DC converter and DC/AC-inverter, induction heating resonant application, UPS-systems, welding and solar.

  • Input to output isolation voltage up to 1200V
  • For high voltage power IGBTs
  • Suitable for operation at high ambient temperature range from -40°C to 125°C
  • Switching frequency of 1MHz
  • Common mode transient immunity is 100KV/μs
  • High level output peak current (source) is 7.5A at IN+ = high, IN- = low, VVCC2 = 15V
  • Low level output peak current (sink) is 6.8A at IN+ = Low, IN- = Low, VVCC2 = 15V

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
Inverting, Non-Inverting, Non-Inv
300 ns
300 ns
-40 °C
3.1 V
17 V
Inverting, Non-Inverting
Surface Mount
null
null
null
null
7.5 A
6.8 A
125 °C
Galvanically Isolated

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.25714
2500+
$1.25714
5000+
$1.18919
10000+
$1.1579
20000+
$1.1282
40000+
$1.1
SubTotal:
$3,142.85