1EDI3050ASXUMA1
IGBT/MOSFET Driver, IGBT, SiC MOSFET, 1 Channel, Half Bridge, High Side, 20 A, 4.55 V to 5.5 V, 60 ns, 36 Pins, DSO
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 1EDI3050ASXUMA1
Secondary Manufacturer Part#: 1EDI3050ASXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge, High Side | ||
| Galvanically Isolated | ||
| DSO | ||
| Surface Mount | ||
| 60 ns | ||
| Inverting, Non-Inverting | ||
| 1 | ||
| 36 | ||
| 150 °C | ||
| -40 °C | ||
| 60 ns | ||
| IGBT, SiC MOSFET | ||
| EiceDRIVER Series | ||
| AEC-Q100 | ||
| 20 A | ||
| -20 A | ||
| 5.5 V | ||
| 4.55 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |