PDP SEO Portlet

1EDI3020ASXUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: 1EDI3020ASXUMA1
Secondary Manufacturer Part#: 1EDI3020ASXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Inverting|Non-Inverting
High Side
Galvanically Isolated
60 ns
3.3V|5V
Inverting, Non-Inverting, Non-Inv
Matte Tin
260 °C
45 ns
5.5 V
300 mW
120 ns
55 ns
120 ns
120 ns
3 V
Surface Mount
3
1
20
1
1
25 kHz
11 mA
-40 to 150 °C
150 °C
-40 °C
60 ns
48 kOhm
20DSO
15 A
20
6.4 x 7.5 x 2.35 mm
No
Automotive
20 A
20 A
DSO
5.5 V
3 V
3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.51
2000+
$2.37432
4000+
$2.31184
8000+
$2.27029
16000+
$2.25864