1EDI20I12AFXUMA1
MOSFET DRVR 2A 1-OUT High Speed Inv/Non-Inv 8-Pin DSO T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 1EDI20I12AFXUMA1
Secondary Manufacturer Part#: 1EDI20I12AFXUMA1
- RoHS 10 Compliant
- Tariff Charges
The 1EDI20I12AFXUMA1 is a 1EDI EiceDRIVER compact separate output variant for IGBT in 8 pin DSO package. This galvanically isolated single channel IGBT driver provides minimum output currents up to 6A at separated output pins. The input logic pins operate
- Input to output isolation voltage up to 1200V
- 4.1A typical peak current at rail to rail outputs
- For high voltage power IGBTs
- Suitable for operation at high ambient temperature range from -40°C to 125°C
- Switching fre
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting|Non-Inverting | ||
| High Speed | ||
| Galvanically Isolated | ||
| 300 ns | ||
| 3V to 15V|CMOS | ||
| Inverting, Non-Inverting, Non-Inv | ||
| Tin | ||
| 260 | ||
| 19 ns | ||
| 17, 35 V | ||
| 330 ns | ||
| 20 ns | ||
| 3.1, 13 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 1000 kHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 300 ns | ||
| 8DSO | ||
| 2 A | ||
| 8 | ||
| 5(Max) x 4(Max) x 1.65(Max) | ||
| EiceDRIVER 1EDI | ||
| No | ||
| Extended Industrial | ||
| 3.5 A | ||
| 4 A | ||
| DSO | ||
| 17, 35 V | ||
| 3.1, 13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |