PDP SEO Portlet

1EDF5673KXUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: 1EDF5673KXUMA1
Secondary Manufacturer Part#: 1EDF5673KXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High Side
Galvanically Isolated
TFLGA
Surface Mount
37 ns
Surface Mount
MSL 3 - 168 hours
1
13
2
-40 to 125 °C
125 °C
-40 °C
41 ns
13TFLGA
8 A
13
GaN EiceDRIVER Series
Extended Industrial
8 A
4 A
TFLGA
3.5 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: