PDP SEO Portlet

1EDC30I12MHXUMA1

MOSFET and Power Driver 6.2A 2-OUT High Side Inverting/Non-Inverting 8-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: 1EDC30I12MHXUMA1
Secondary Manufacturer Part#: 1EDC30I12MHXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
High Side
Galvanically Isolated
DSO
Surface Mount
300 ns
Inverting, Non-Inverting, Non-Inv
Surface Mount
MSL 3 - 168 hours
1
8
2
-40 to 125 °C
125 °C
-40 °C
300 ns
8DSO
6.2 A
8
IGBT, MOSFET, SiC MOSFET, Mosfet, SiC
Extended Industrial
6.2 A
5.9 A
DSO
17 V
3.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.664
2000+
$1.57405
4000+
$1.53263
8000+
$1.49333
16000+
$1.456