1EDB9275FXUMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 1EDB9275FXUMA1
Secondary Manufacturer Part#: 78AH7930
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Inverting|Non-Inverting | ||
| High Side | ||
| 45 ns | ||
| LVTTL | ||
| Inverting, Non-Inverting, Non-Inv | ||
| Matte Tin | ||
| 260 °C | ||
| 9 ns | ||
| 15 V | ||
| 49 ns | ||
| 16 ns | ||
| 49 ns | ||
| 49 ns | ||
| 3 V | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 0.97 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 45 ns | ||
| 0.95 Ohm | ||
| 8DSO | ||
| 9.8 A | ||
| 8 | ||
| GaN, MOSFET, SiC MOSFET, Mosfet, SiC M | ||
| 5 x 4 x 1.25 mm | ||
| No | ||
| Industrial | ||
| 9 A | ||
| 5 A | ||
| DSO | ||
| 15 V | ||
| 3 V | ||
| 3.3|12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |