PDP SEO Portlet

1ED44175N01BXTSA1

Manufacturer:Infineon
Avnet Manufacturer Part #: 1ED44175N01BXTSA1
Secondary Manufacturer Part#: 1ED44175N01BXTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
50 ns
3.3V|5V|15V|CMOS|LSTTL
CMOS, Non-Inverting, TTL, Non-Invertin
Matte Tin
260 °C
5 ns
20 V
0.5 W
75 ns
5 ns
75 ns
75 ns
12.7 V
Surface Mount
1
1
6
1
1
700 uA
-40 to 125 °C
125 °C
-40 °C
50 ns
6SOT-23
2.6 A
6
2.9 x 1.6 x 1.15 mm
No
3.3 V
Industrial
2.6 A
2.6 A
SOT-23
20 V
12.7 V
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.37453
6000+
$0.35994
12000+
$0.34534
24000+
$0.33075
48000+
$0.32467