PDP SEO Portlet

1ED44171N01BXTSA1

IGBT and MOSFET Driver 2.6A 1-OUT Low Side Non-Inverting 5-Pin SOT-23 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: 1ED44171N01BXTSA1
Secondary Manufacturer Part#: 1ED44171N01BXTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1ED44171N01BXTSA1 is a 1ED44171N01B series 25V single-channel low-side gate driver IC for MOSFETs or IGBTs with integrated fault reporting and enable functionality. It can also be used in conjunction with IPMs, such as IFCM10S60GD, which integrate a PFC IGBT but no PFC gate driver IC. The proprietary latch-up immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output. The output driver features a current buffer stage. This provides an integrated fault reporting output and adjustable fault clear timer at the under voltage condition of VCC. Typical applications are ceiling fan - motor control and drive solutions, home appliances, inverterized microwaves, power management (SMPS) - reference design, refrigeration and freezing – compressor drives.

  • Single pin for fault output and enable, programmable fault clear time
  • Wide supply voltage rage with 25V VCC max, under voltage lockout
  • 3KV ESD HBM, -10VDC negative input capability of IN pin
  • Fault reporting for switch monitoring
  • Flexible fault clear time set-up
  • 25V VCC max makes the IC more robust against VCC spikes in harsh circuit applications
  • Under-voltage lock out provides protection at low supply voltage
  • Industry standard package
  • High level of ESD protection for robustness
  • PG-SOT23-5-1 package

Technical Attributes

Find Similar Parts

Description Value
Low Side
SOT-23
Surface Mount
50 ns
Non-Inverting
1
5
125 °C
-40 °C
50 ns
MOSFET, IGBT
2.6 A
2.6 A
20 V
12.7 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.18346
6000+
$0.18189
12000+
$0.1793
24000+
$0.17671
48000+
$0.17413