1ED3860MC12MXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High Side | ||
| Galvanically Isolated | ||
| 244 ns | ||
| 3.3V|5V|CMOS | ||
| CMOS, Non-Inverting, Non-Invertin | ||
| Matte Tin | ||
| 260 °C | ||
| 30 ns | ||
| 5.5 V | ||
| 700 mW | ||
| 270 ns | ||
| 30 ns | ||
| 262 ns | ||
| 270 ns | ||
| 3 V | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 1 | ||
| 0 to 250 kHz | ||
| 2.4 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 236 ns | ||
| 0.56 Ohm | ||
| 16DSO | ||
| 6 A | ||
| 16 | ||
| IGBT, MOSFET, SiC MOSFET, Mosfet, SiC | ||
| 6.4 x 7.5 x 2.35 mm | ||
| 1ED38x0Mc12M Series | ||
| No | ||
| Industrial | ||
| 5 A | ||
| 7.5 A | ||
| DSO | ||
| 5.5 V | ||
| 3 V | ||
| 3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |