PDP SEO Portlet

1ED3431MU12MXUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: 1ED3431MU12MXUMA1
Secondary Manufacturer Part#: 1ED3431MU12MXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High Side
Galvanically Isolated
244 ns
3.3V|5V|CMOS
Matte Tin
260 °C
30 ns
5.5 V
700 mW
270 ns
30 ns
262 ns
270 ns
3 V
Surface Mount
3
1
16
1
1
0 to 250 kHz
2.4 mA
-40 to 125 °C
125 °C
-40 °C
236 ns
1.12 Ohm
16DSO
3 A
16
IGBT, MOSFET, SiC MOSFET, Mosfet, SiC
6.4 x 7.5 x 2.35 mm
1ED34x1Mc12M Series
No
Industrial
2.5 A
3.8 A
DSO
5.5 V
3 V
3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.02179
2000+
$2.90406
4000+
$2.78632
8000+
$2.66859
16000+
$2.61954