1ED3330MC12MXUMA1
IGBT/MOSFET Driver, IGBT, Si MOSFET, SiC MOSFET, 1 Channel, High Side and Low Side, 12 A, 3 V to 5.5 V, 74 ns, 16 Pins, DSO
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 1ED3330MC12MXUMA1
Secondary Manufacturer Part#: 1ED3330MC12MXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side and Low Side | ||
| Galvanically Isolated | ||
| DSO | ||
| Surface Mount | ||
| 73 ns | ||
| CMOS, Inverting, Non-Inverting | ||
| 1 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| 74 ns | ||
| IGBT, Si MOSFET, SiC MOSFET | ||
| EiceDRIVER Series | ||
| 12 A | ||
| 12 A | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |