1ED3321MC12NXUMA1
IGBT/MOSFET/SiC MOSFET, 1-Channel, High Side, 8.5 A, 3.1 V to 5.5 V, 85 ns, 16 Pins, DSO
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 1ED3321MC12NXUMA1
Secondary Manufacturer Part#: 1ED3321MC12NXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side | ||
| Galvanically Isolated | ||
| DSO-W | ||
| Surface Mount | ||
| 80 ns | ||
| CMOS, Inverting, Non-Inverting, Inverting, N | ||
| 1 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| 86 ns | ||
| IGBT, MOSFET, SiC MOSFET, Mosfet, SiC | ||
| 1ED332xMC12N Series | ||
| 8.5 A | ||
| 6 A | ||
| 5.5 V | ||
| 3.1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |