PDP SEO Portlet

1ED3142MU12FXUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: 1ED3142MU12FXUMA1
Secondary Manufacturer Part#: 1ED3142MU12FXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High Side
Isolated
DSO
Surface Mount
45 ns
CMOS
1
8
125 °C
-40 °C
45 ns
IGBT, Si and SiC MOSFET
6.5 A
6 A
17 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.68258
5000+
$0.67674
10000+
$0.66712
20000+
$0.65749
40000+
$0.64787