1ED3140MU12FXUMA1
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 1ED3140MU12FXUMA1
Secondary Manufacturer Part#: 1ED3140MU12FXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side | ||
| Isolated | ||
| SOIC | ||
| Surface Mount | ||
| 45 ns | ||
| Inverting, Non-Inverting | ||
| 1 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 45 ns | ||
| IGBT, Si MOSFET, SiC MOSFET | ||
| 6.5 A | ||
| 6 A | ||
| 15 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |