1ED3124MU12FXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| High Side | ||
| High Side | ||
| Isolated | ||
| SOIC | ||
| Surface Mount | ||
| 90 ns | ||
| 3V to 15V|CMOS | ||
| Inverting, Non-Inverting | ||
| Matte Tin | ||
| 260 °C | ||
| 30 ns | ||
| 15 V | ||
| 700 mW | ||
| 100 ns | ||
| 30 ns | ||
| 100 ns | ||
| 100 ns | ||
| 3.1 V | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 1 MHz | ||
| 1.1 mA | ||
| -40 to 125 °C | ||
| 150 °C | ||
| -40 °C | ||
| 90 ns | ||
| 0.38 Ohm | ||
| 8DSO | ||
| 14 A | ||
| 8 | ||
| IGBT, MOSFET, SiC MOSFET | ||
| 4.9 x 3.9 x 1.25 mm | ||
| No | ||
| Industrial | ||
| 14 A | ||
| 13.5 A | ||
| DSO | ||
| 15 V | ||
| 3.1 V | ||
| 5|12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |