1ED3124MC12HXUMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 1ED3124MC12HXUMA1
Secondary Manufacturer Part#: 1ED3124MC12HXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Inverting|Non-Inverting | ||
| High Side | ||
| Galvanically Isolated | ||
| 90 ns | ||
| 3V to 15V|CMOS | ||
| Inverting, Non-Inverting, Non-Inv | ||
| Matte Tin | ||
| 260 °C | ||
| 30 ns | ||
| 15 V | ||
| 700 mW | ||
| 280 ns | ||
| 30 ns | ||
| 280 ns | ||
| 280 ns | ||
| 3.1 V | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 1 MHz | ||
| 1.1 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 90 ns | ||
| 0.45 Ohm | ||
| 8DSO | ||
| 14 A | ||
| 8 | ||
| IGBT, MOSFET, SiC MOSFET, Mosfet, SiC | ||
| 6.4 x 7.5 x 2.35 mm | ||
| 1ED31xxMC12H Series | ||
| No | ||
| Industrial | ||
| 14 A | ||
| 13.5 A | ||
| DSO | ||
| 15 V | ||
| 3.1 V | ||
| 5|12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |