1ED3121MU12HXUMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: 1ED3121MU12HXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 1 Channel | ||
| 3V to 15V, CMOS | ||
| 90 ns | ||
| 90 ns | ||
| -40 °C | ||
| 3.1 V | ||
| 15 V | ||
| Inverting, Non-Inverting | ||
| Surface Mount | ||
| null | ||
| null | ||
| DSO | ||
| IGBT, MOSFET, SiC MOSFET | ||
| 5.5 A | ||
| 5.5 A | ||
| 125 °C | ||
| Galvanically Isolated |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |