1ED3010MC12IXUMA1
IGBT/MOSFET Driver, IGBT, Si MOSFET, SiC MOSFET, 1 Channel, High Side, 6.5 A, 9.6 V to 32 V, 25 ns, 6 Pins, LDSO
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 1ED3010MC12IXUMA1
Secondary Manufacturer Part#: 1ED3010MC12IXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side | ||
| Galvanically Isolated | ||
| LDSO | ||
| Surface Mount | ||
| 32 ns | ||
| 1 | ||
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| 25 ns | ||
| IGBT, Si MOSFET, SiC MOSFET | ||
| EiceDRIVER Series | ||
| 6.5 A | ||
| 6 A | ||
| 32 V | ||
| 9.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |