PDP SEO Portlet

1ED2127S65FXUMA1

IGBT/MOSFET Driver, IGBT, SiC MOSFET, 1 Channel, High Side and Low Side, -4 A, 10.8 V to 22 V, 55 ns, 8 Pins, DSO

Manufacturer:Infineon
Avnet Manufacturer Part #: 1ED2127S65FXUMA1
Secondary Manufacturer Part#: 1ED2127S65FXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High Side and Low Side
Non Isolated
DSO
Surface Mount
55 ns
Logic
1
8
125 °C
-40 °C
55 ns
IGBT, SiC MOSFET
-4 A
4 A
22 V
10.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 329 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.73757
5000+
$0.73343
10000+
$0.72971
20000+
$0.72598
40000+
$0.72226