PDP SEO Portlet

1ED020I12BTXUMA1

MOSFET DRVR 2A 1-OUT Hi/Lo Side Inv/Non-Inv 16-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: 1ED020I12BTXUMA1
Secondary Manufacturer Part#: 1ED020I12BTXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EiceDRIVERâ„¢ Enhanced - Galvanic isolated single channel IGBT driver IC with CT technology for 600V/1200V IGBTs

  • Single channel isolated IGBT Driver
  • For 600 V/1200 V IGBTs
  • 2A rail-to-rail output
  • Vcesat-detection
  • Active Miller Clamp
  • Two level turn off

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: