PDP SEO Portlet

1EBN1001AEXUMA1

IGBT, MOSFET Driver, 1 Channel, High Side, 15A, 13 V to 18 V, 10 ns, 14 Pins, DSO-EP

Manufacturer:Infineon
Avnet Manufacturer Part #: 1EBN1001AEXUMA1
Secondary Manufacturer Part#: 1EBN1001AEXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EiceDRIVER™ Boost - Isolated single channel booster for automotive applications

  • Single Channel IGBT/MOSFET Gate Driver Booster.
  • Suitable for IGBT classes up to 650V/800A and 1200V/400A.
  • Peak current up to IPK = +/- 15A (for 1.5µs).
  • Continuous current up to ICONT= 2 x 0.75 Arms at 10 kHz (CLOAD=300nF).
  • Low propagation delay and minimal PWM distortion.
  • Separate turn-on and turn-off signals pathes.
  • Support for Active Clamping with very fast reaction time.
  • Active Clamping Disable and ASC Input signals.
  • Support for negative turn-off bias.
  • Optimal support of EiceSIL functions.
  • 14-pin PG-DSO-14 exposed pad green package.
  • Operational ambient temperature range from -40°C to 125°C.
  • Automotive qualified (as per AEC Q100).
  • Suitable for systems up to ASIL D requirements (as per IEC 61508 and ISO 26262).

Technical Attributes

Find Similar Parts

Description Value
Half
Inverting|Non-Inverting
High Side
10 ns
90 ns
18, -5 V
10 ns
50 ns
70 ns
10 ns
13, -10 V
Surface Mount
MSL 3 - 168 hours
1
14
1
1
30 kHz
3.1 mA
-40 to 125 °C
125 °C
-40 °C
10 ns
14DSO
15 A
14
IGBT, MOSFET, Mosfet
8.65 x 3.9 x 1.47 mm
0
Automotive
15 A
15 A
DSO
18, -5 V
13, -10 V
15, -8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.87443
5000+
$1.77311
10000+
$1.72645
20000+
$1.68218
40000+
$1.64012