PDP SEO Portlet

IND83209

LED Driver DC/DC, Non Isolated, 60 mA, 45 V, 20 Pins, QFN

Manufacturer:indie Semiconductor
Avnet Manufacturer Part #: IND83209
Secondary Manufacturer Part#: IND83209
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
3.6 V
3 V
Non Isolated
1
20
125 °C
-40 °C
60 mA
45 V
AEC-Q100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310050
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 37 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$2.0