RM-F600-SMC
Manufacturer:IBASE Technology
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: RM-F600-SMC
Secondary Manufacturer Part#: RM-F600-SMC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 GB | ||
| 4 GB | ||
| ARM | ||
| S/PDIF | ||
| S/PDIF | ||
| Edge Connector | ||
| One 10/100/1000 | ||
| SMARC | ||
| 4 | ||
| 2 | ||
| 2 | ||
| 2 | ||
| 1 | ||
| 4 | ||
| 1 Gbit | ||
| eMMC | ||
| -20 to 60 °C | ||
| Android 4.3|Linux 3.0 | ||
| 1x PCIex1 | ||
| i.MX6DL ARM Cortex A9 | ||
| NXP | ||
| 82 x 50 mm | ||
| SMARC Small Form Factor (82mm x 50mm) SoM|i.MX 6 Dual Lite 1GHz Processor|1080p hardware encode/decode|OpenGL ES 2.0 and OpenVG 1.1 hardware accelerators|1GB DDR3|4GB eMMC on board|10/100/1000 MBit Ethernet|Supports 24-bit parallel LCD|LVDS|& HDMI|Supports Linux3.0|Android 4.3 | ||
| 2 USB2.0 Host|1 USB2.0 OTG | ||
| 1 HDMI|1 MIPI-CSI2 | ||
| 1 HDMI, 1 LVDS 24 bit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8442400000 |