MI992VF-X3G
Manufacturer:IBASE Technology
Product Category:
Embedded Boards & Systems, Single Board Computers
Avnet Manufacturer Part #: MI992VF-X3G
Secondary Manufacturer Part#: MI992VF-X3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| x86-64 | ||
| 1 Mic|1 Line-in | ||
| Xeon E3-1505M (BGA 1440) | ||
| Two 10/100/1000 | ||
| Mini-ITX | ||
| 32 Gbit | ||
| 4 | ||
| 0 to 60 °C | ||
| 1x PCIex16 | ||
| Xeon E3-1505M | ||
| Intel | ||
| 170 x 170 mm | ||
| Watchdog Timer | ||
| 6 USB3.0 Host|4 USB2.0 Host | ||
| 1 HDMI | ||
| 1 HDMI, 1 DisplayPort, 1 LVDS 24 bit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8534000095 |
| Schedule B: | 8534000095 |