ZX64-B-5S-UNIT(31)
Conn Micro USB Type B PL 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
LCP (Liquid Crystal Polymer) | ||
Right Angle | ||
Copper Alloy | ||
Gold | ||
Plug | ||
Tin over Nickel | ||
240 °C | ||
Surface Mount | ||
5 POS | ||
1 | ||
-30 to 85 °C | ||
0.6500 mm | ||
16.1 mm | ||
7.9 x 16.1 x 3.9 mm | ||
3.9 mm | ||
7.9 mm | ||
Micro USB Type B |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536698000 |
Schedule B: | 8536694030 |