PDP SEO Portlet

ZX40-B-5S-UNIT(31)

Conn Micro USB Type B PL 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Tray

Manufacturer:Hirose Electric
Product Category: Connectors, USB, USB Connectors
Avnet Manufacturer Part #: ZX40-B-5S-UNIT(31)
Secondary Manufacturer Part#: ZX40-B-5S-UNIT(31)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compatible toUSB 2.0 Standard
    • The UX series connectors are certified by a certification organization specified by the USB Association.
    • The connectors are able to meet high-speed transmissions up to 480 Mbps, delivering optimal PC peripheral connections
  • Low skew structure
    • An equal electrical length design between twisted pairs(contact numbers 2 and 3) for both the receptacles and the plugs provides for a the oreticalzeroskew
  • No heat-shrink tube needed
    • The wire termination sectionof the plug is fixed on the mold. In addition Hirose's unique metal shield sructure allows the over-mold resin to easily flow intothe wire termination section preventing short circuits from occurring even without using heat shrink tubing.This feature allows shorteningof the length of untwisted part resulting in impedance unmatching atthe wire termination sections
  • Easy tohandle plug
    • The plug is a snap lock type that

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Plug

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
1+
$0.7084
2400+
$0