ZH05-16DP-HU(B)
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: ZH05-16DP-HU(B)
Secondary Manufacturer Part#: ZH05-16DP-HU(B)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Plug | ||
| Black | ||
| 2 A | ||
| Cable Mount | ||
| 16 | ||
| 2 | ||
| -40 to 125 °C | ||
| 2 mm | ||
| 22.3 mm | ||
| 20.7 x 22.3 x 10.8 mm | ||
| 10.8 mm | ||
| 20.7 mm | ||
| ZH05 | ||
| Wire to Board Housing | ||
| 60|60 Vdc|Vac | ||
| 24 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |