ZE05-24DP-2H(A)
Conn Shrouded Receptacle 24 POS 2mm Solder RA SMD T/R
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: ZE05-24DP-2H(A)
Secondary Manufacturer Part#: ZE05-24DP-2H(A)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Right Angle | ||
| Brass | ||
| Tin Over Nickel | ||
| Solder | ||
| 24 | ||
| 2 | ||
| 2 mm | ||
| ZE05 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |