ZE05-2022SCF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board | ||
| Copper Alloy | ||
| Tin | ||
| Signal | ||
| Receptacle | ||
| Tin over Copper | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 16.44 x 1.3 x 1.33 mm | ||
| No | ||
| Crimp | ||
| 22 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |